Molex 4 Way Female IDC to 4 Way Female IDC Wire to Board Cable, 600 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 43,13

(exc. VAT)

Kr. 53,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 43,13
10 +Kr. 40,15

*price indicative

RS Stock No.:
235-6729
Distrelec Article No.:
302-40-180
Mfr. Part No.:
218509-1044
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

IDC

Product Type

Wire to Board Cable

Series

218509

Connector Type B

IDC

Connector Gender A

Female

Number of Rows A

2

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

600mm

Jacket Material

Polyester

Voltage

125V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TH

Molex Wire-to-Board Cable, 2A Current Rating, 2 Rows - Milli-Grid Series - 218509-1044


Make solid connections between devices and your PCB with this wire-to-board cable from Molex. Its standardised Milli-Grid connectors are highly compatible with housings, headers and other receptacles to make linking components a breeze. As the connectors lock to their mating part, you get a strong attachment. Copper-alloy contacts are on hand to deliver the strong signals needed for speedy performance. A voltage rating of 125V AC indicates this is the right fit for low-power systems.

Features & Benefits


• 2mm pitch makes wire installation easy

• 600mm cable length spans PCB boards to link components that are set apart

• Reliable in temperatures between -10°C and +105°C

• Matte tin contact plating resists corrosion for long-term performance in damp settings

Applications


• Telecommunications networks

• Computer peripherals

• Server rooms

How heavy is this product?


Tipping the scales at only 5.948g, it's a lightweight choice that doesn't add excess strain to your setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy