Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 300mm
- RS Stock No.:
- 240-8332
- Mfr. Part No.:
- 218101-1023
- Brand:
- Molex
Subtotal (1 pack of 5 units)**
Kr. 133,92
(exc. VAT)
Kr. 167,40
(inc. VAT)
40 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Pack** |
---|---|---|
5 + | Kr. 26,784 | Kr. 133,92 |
**price indicative
- RS Stock No.:
- 240-8332
- Mfr. Part No.:
- 218101-1023
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Lock Plus | |
Connector 1 | Micro-Lock Plus | |
Series Number | 218101 | |
Connector 2 | Micro-Lock Plus | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Pitch | 2mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 250 V | |
Current Rating | 3 A | |
Contact Plating | Tin | |
Contact Material | Copper Alloy | |
Operating Temperature Range | -20 → +150 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Connector 1 Micro-Lock Plus | ||
Series Number 218101 | ||
Connector 2 Micro-Lock Plus | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Pitch 2mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 250 V | ||
Current Rating 3 A | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Operating Temperature Range -20 → +150 °C | ||
Related links
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus...
- Molex 2 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus...
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus...
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus...
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus...
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus...
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus...