Molex 5 Way Female Micro-One to 5 Way Female Micro-One Wire to Board Cable
- RS Stock No.:
- 245-7422
- Mfr. Part No.:
- 219652-1050
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
Kr.1 020 20
(exc. VAT)
Kr.1 275 25
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 50 unit(s) shipping from 10. november 2025
- Plus 999 999 925 unit(s) shipping from 22. juni 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | Kr. 40,808 | Kr. 1 020,20 |
| 100 + | Kr. 36,269 | Kr. 906,73 |
*price indicative
- RS Stock No.:
- 245-7422
- Mfr. Part No.:
- 219652-1050
- Brand:
- Molex
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
| Brand | Molex | |
| Series | Micro-One | |
| Connector 1 | Micro-One | |
| Connector 2 | Micro-One | |
| Series Number | 219652 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 5 | |
| Connector 2 Number of Contacts | 5 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-One | ||
Connector 1 Micro-One | ||
Connector 2 Micro-One | ||
Series Number 219652 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- TH
The Molex Micro-One series of wire to board cables have micro-one to micro-one connectors. This connector from 219652 series measures 50mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 5 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 5 Way Female Micro-One to 5 Way Female Micro-One Wire to Board Cable
- Molex 5 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 5 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 50mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
- Molex 5 Way Female Pico-SPOX to 5 Way Female Pico-SPOX Wire to Board Cable, 50mm
- Molex 5 Way Female Pico-SPOX to 5 Way Unterminated Wire to Board Cable, 50mm
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm