TE Connectivity 12 Way to 12 Way Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

Kr.154 95 

(exc. VAT)

Kr.193 69 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 154,95
10 - 49Kr. 148,49
50 - 99Kr. 141,86
100 - 199Kr. 132,36
200 +Kr. 127,78

*price indicative

RS Stock No.:
286-8659
Mfr. Part No.:
2405396-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series Number

2405396

Connector 1 Number of Contacts

12

Connector 2 Number of Contacts

12

Pitch

2.5mm

Sheath Colour

Orange

Cable Length

300mm

Voltage Rating

30 V

COO (Country of Origin):
CN
The TE Connectivity cable assembly is available in various centreline pitches, including 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm. This connector system supports both vertical and horizontal (right angle) mounting for versatility. Utilizing square-peg technology, it ensures compatibility with industry-standard products. HPI connectors are suitable for routing signals or low power through devices and can be used to connect multiple printed circuit boards in applications requiring inter-board connections.

Provides design flexibility
Cost-effective wire-to-board
Ensures proper compatibility of both the header and the housing
Prevents stubbing contacts
Enables interchangeability with industry-standard designs

Related links