- RS Stock No.:
- 749-8479
- Mfr. Part No.:
- ELL8TP680MB
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 749-8479
- Mfr. Part No.:
- ELL8TP680MB
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
ELL8TP Series Shielded Wire Wound Chokes
Panasonic P Series ELL8TP type power inductors have a magnetic shielded structure. These power inductors offer large current capability and low DC resistance.
Can be used for automatic insertion
Applications
Suitable applications for these power inductors include amusement machines, office automation equipment, appliances, audiovisual equipment, computer peripherals and power circuits for electric devices.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 1.3A |
Package/Case | ELL8TP |
Length | 8mm |
Depth | 8mm |
Height | 4.7mm |
Dimensions | 8 x 8 x 4.7mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 140mΩ |
Series | ELL8TP |
Inductor Construction | Wire-Wound |