UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4mm Thread, 25mm Length
- RS Stock No.:
- 145-6466
- Mfr. Part No.:
- ZZV60226
- Brand:
- UNIFIX VORTEX
4200 In stock for same day dispatch
Added
Price Each (In a Box of 200)
Kr. 0,479
(exc. VAT)
Kr. 0,599
(inc. VAT)
Units | Per unit | Per Box* |
200 - 800 | Kr. 0,479 | Kr. 95,80 |
1000 - 1800 | Kr. 0,452 | Kr. 90,40 |
2000 - 5800 | Kr. 0,429 | Kr. 85,80 |
6000 + | Kr. 0,402 | Kr. 80,40 |
*price indicative |
- RS Stock No.:
- 145-6466
- Mfr. Part No.:
- ZZV60226
- Brand:
- UNIFIX VORTEX
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The UNIFIX VORTEX wood screw is zinc plated. The recessed double countersunk head on the Vortex™ product range reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking, making it a more reliable product for users.
Size of 4 x 25 (FT) mm
Can be used on a range of materials
Can be used on a range of materials
Specifications
Attribute | Value |
---|---|
Thread Size | 4mm |
Length Metric | 25mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
- RS Stock No.:
- 145-6466
- Mfr. Part No.:
- ZZV60226
- Brand:
- UNIFIX VORTEX