UNIFIX VORTEX Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 5mm Thread, 3.93in Length, 100mm
- RS Stock No.:
- 201-3493
- Mfr. Part No.:
- VORTTX050100RS
- Brand:
- UNIFIX VORTEX
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price 1 Box of 100
Kr. 239,14
(exc. VAT)
Kr. 298,92
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 239,14 | Kr. 2,391 |
*price indicative |
- RS Stock No.:
- 201-3493
- Mfr. Part No.:
- VORTTX050100RS
- Brand:
- UNIFIX VORTEX
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
Product Details
The UNIFIX VORTEX's 5X100 TX woodscrew are zinc and yellow wax coated, that makes the screw easier to drive in, and increases the lifetime of the product. It reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking and making it more reliable. It is quickly and easily power through the surface, and can be used on a range of material including hardwood, decking, MDF, plastic and sheet metal.
Drive type is TX Drive
Thread size is 5mm
Length metric is 100mm
Thread size is 5mm
Length metric is 100mm
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 100mm |
Length Imperial | 3.93in |
Head Shape | Countersunk |
Drive Type | Torx |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Stainless Steel Type | NA |