RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 70mm Length
- RS Stock No.:
- 263-1959
- Brand:
- RS PRO
96 In stock for same day dispatch
Added
Price 1 Box of 100
Kr. 147,95
(exc. VAT)
Kr. 184,94
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | Kr. 147,95 | Kr. 1,48 |
5 - 9 | Kr. 140,58 | Kr. 1,406 |
10 - 29 | Kr. 133,21 | Kr. 1,332 |
30 + | Kr. 124,30 | Kr. 1,243 |
*price indicative |
- RS Stock No.:
- 263-1959
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc-Plated, 5 mm Thread, 70 mm Length
When you need a reliable way to join timber, chipboards or medium-density fibre (MDF) boards, turn to these RS PRO countersunk steel screws. As their threads go up to the underside of the head, they provide an extra-strong connection.
You can generate a strong twisting force and ensure a firm hold thanks to the screws' Pozidriv heads. The design of the screw heads lets you insert them flush or below the surface of wooden boards, allowing for a smoother surface. The yellow plated zinc-coated steel material of the fasteners provides a protective layer to ensure longevity and resistance to corrosion.
These screws are sold in bags of 100, so you'll have plenty on hand. As you don't need to drill pilot holes with most varieties of timber when using these screws, they save you effort and time.
You can generate a strong twisting force and ensure a firm hold thanks to the screws' Pozidriv heads. The design of the screw heads lets you insert them flush or below the surface of wooden boards, allowing for a smoother surface. The yellow plated zinc-coated steel material of the fasteners provides a protective layer to ensure longevity and resistance to corrosion.
These screws are sold in bags of 100, so you'll have plenty on hand. As you don't need to drill pilot holes with most varieties of timber when using these screws, they save you effort and time.
Features and Benefits
- Pozidriv drive type
- Yellow passivated, zinc-plated finish
- Countersunk head shape
- Length of 70 mm
- Steel material
- Thread size of 5 mm
Specifications
Attribute | Value |
---|---|
Length Metric | 70mm |
Thread Size | 5mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
- RS Stock No.:
- 263-1959
- Brand:
- RS PRO