RS PRO Red Cotton T-Shirt, UK- S, EUR- S
Discontinued product
- RS Stock No.:
- 137-0437
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- HN
Attribute | Value |
Gender | Men |
Size UK | S |
Size EUR | S |
Style | T-Shirt |
Material | Cotton |
Hi-Vis | No |
Colour | Red |
Sleeve Type | Short |