RS PRO Royal Blue Cotton T-Shirt, UK- XXL, EUR- XXL
Discontinued product
- RS Stock No.:
- 137-0440
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- HN
Attribute | Value |
Gender | Men |
Size UK | XXL |
Size EUR | XXL |
Style | T-Shirt |
Material | Cotton |
Hi-Vis | No |
Colour | Royal Blue |
Sleeve Type | Short |