RS PRO Green Cotton, Polyester Shirt, UK- 17, EUR- 43
Discontinued product
- RS Stock No.:
- 137-0544
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Attribute | Value |
Gender | Men |
Size UK | 17 |
Style | Shirt |
Size EUR | 43 |
Material | Cotton, Polyester |
Hi-Vis | No |
Colour | Green |
Sleeve Type | Short |