RS PRO Black Shirt, UK- 10, EUR- 36 Cotton, Polyester
Discontinued product
- RS Stock No.:
- 137-0584
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Attribute | Value |
Gender | Women |
Size UK | 10 |
Size EUR | 36 |
Style | Blouse |
Material | Cotton, Polyester |
Hi-Vis | No |
Colour | Black |
Sleeve Type | Long |