Snickers AllroundWork Black Men's Cotton, PA Trousers Imperial Waist 30in

  • RS Stock No. 144-6148
  • Mfr. Part No. 62010404088
  • Brand Snickers
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): VN
Product Details

Modern work trousers with amazing fit, combining hardwearing comfort and functionality. Features superior knee protection, built-in ventilation, holster pockets and stretch gusset in crotch for true allround performance at work

Specifications
Attribute Value
Style Trousers
Gender Men
Waist Size 76cm
Leg Length 76cm
Material Cotton, PA
Knee Pad Pocket Yes
Waist Size Imperial 30in
Series AllroundWork
Colour Black
Leg Length Imperial 30in
Leg Length Metric 76cm
Discontinued product
Related Products
Durable twill cotton work trousers with built in ...
Description:
Durable twill cotton work trousers with built in stretch and Cordura® fabric reinforcements in key stress areas, along with multiple secure pockets. Top loading knee pad pockets with two mounting options, together with a natural 'working position' fit provide lasting ...