Snickers FlexiWork Blue Men's Polyester Trousers Imperial Waist 31in

  • RS Stock No. 144-6189
  • Mfr. Part No. 69028604092
  • Brand Snickers
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): VN
Product Details

Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.

Specifications
Attribute Value
Style Trousers
Gender Men
Waist Size 80cm
Leg Length 76cm
Material Polyester
Knee Pad Pocket Yes
Series FlexiWork
Waist Size Imperial 31in
Colour Blue
Leg Length Imperial 30in
Leg Length Metric 76cm
Discontinued product
Related Products
Modern work trousers with amazing fit, combining hardwearing ...
Description:
Modern work trousers with amazing fit, combining hardwearing comfort and functionality. Features superior knee protection, built-in ventilation, holster pockets and stretch gusset in crotch for true allround performance at work.
Turn down the heat. Wear these amazing work ...
Description:
Turn down the heat. Wear these amazing work trousers made of super-light yet durable rip-stop fabric. Count on advanced cut, superior Cordura® reinforced knee protection and a range of pockets, including holster pockets. Advanced cut with Twisted Leg™ design and ...
Durable twill cotton work trousers with built in ...
Description:
Durable twill cotton work trousers with built in stretch and Cordura® fabric reinforcements in key stress areas, along with multiple secure pockets. Top loading knee pad pockets with two mounting options, together with a natural 'working position' fit provide lasting ...