- RS Stock No.:
- 235-5011
- Mfr. Part No.:
- JLS2-PPAV1USB
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-5011
- Mfr. Part No.:
- JLS2-PPAV1USB
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
The Facoms JLS2 Jetline with wall-mounted half-board, 1 module with socket set and USB.
Red colour
Length is 724.5 mm, width is 45 mm, height is 402.5 mm
Length is 724.5 mm, width is 45 mm, height is 402.5 mm
Specifications
Attribute | Value |
---|---|
Width | 45mm |
Accessory Type | Perforated Panel |
Depth | 724.5mm |
Height | 402.5mm |