- RS Stock No.:
- 235-6918
- Mfr. Part No.:
- SERV.CLEAN
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6918
- Mfr. Part No.:
- SERV.CLEAN
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
The Facoms sanitary security cleaning station with large storage space with 2 hinged doors for quick access to your stock of sanitary products and 1 epoxy painted shelf adjustable in height, resistant to a load of 50 kg and easy to clean. Upper section de
Perforated panel: 6 x 6 mm in steps of 12 mm
Secure lock with key
Made of Epoxy painted sheet steel (thickness 12/10ths)
1 Shelf included : to deposit and store sanitary products (gloves, masks, wipes, etc.)
Bin with removable garbage bag support with the
Secure lock with key
Made of Epoxy painted sheet steel (thickness 12/10ths)
1 Shelf included : to deposit and store sanitary products (gloves, masks, wipes, etc.)
Bin with removable garbage bag support with the
Specifications
Attribute | Value |
---|---|
Depth | 722mm |
Width | 812mm |