Worktop 900x1800

  • RS Stock No. 135-7369
  • Mfr. Part No. TT18090-HPL
  • Brand Treston
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

Concept HPL Bench Top

Concept bench top with light grey high-pressure laminate surface. These table tops are designed for Concept work station frames.

Features and Benefits

• High-pressure laminate
• 25 mm Thickness
• Plastic Edging

Note

750 mm deep frames are used with 900 mm deep bench tops.

Shelving Accessories

Specifications
Attribute Value
Type Laminate Bench Top
Material Plastic (Edge)
Length 1806mm
Width 900mm
Height 25mm
Discontinued product
Related Products
Workshop Vinyl bench work top. Manufactured with a ...
Description:
Workshop Vinyl bench work top. Manufactured with a plywood and chipboard core, galvanised steel front edges and grey vinyl surface. Designed with threaded bushings for fixing legs and drawer units.
Wooden Work top manufactured from multiplex beech plywood ...
Description:
Wooden Work top manufactured from multiplex beech plywood treated with linseed oil. Designed with pre-drilled threaded inserts for leg and socket attachment.
Concept bench top with light grey laminate surface. ...
Description:
Concept bench top with light grey laminate surface. These table tops are designed for Concept work stations, manufactured with semi-conductive materials. • Semi-Conductive (ESD)• 25 mm Thickness• Grey Edging.
A modular bench system which enables you to ...
Description:
A modular bench system which enables you to design your own tailor made workbench from a selection of single components. Laminated layers of beech plyA tough general purpose top suitable for most applications. Oiled top & base.