onsemi 1, 5.1 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15

Subtotal (1 reel of 4000 units)*

Kr. 7 068,00

(exc. VAT)

Kr. 8 836,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 000 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 1,767Kr. 7 068,00

*price indicative

RS Stock No.:
103-3898
Mfr. Part No.:
1N5338BRLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

5.1V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

5W

Package Type

DO-15

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

240mA

Maximum Zener Impedance

1.5Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Height

3.68mm

Length

8.89mm

Standards/Approvals

RoHS

Series

1N5338B

Automotive Standard

No

COO (Country of Origin):
CZ

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor


N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications


Industrial

Zener Diodes, ON Semiconductor


Related links