- RS Stock No.:
- 103-5046
- Mfr. Part No.:
- 1N5365BRLG
- Brand:
- onsemi
4000 In stock for same day dispatch
Added
Price Each (On a Reel of 4000)
Kr. 1,637
(exc. VAT)
Kr. 2,046
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | Kr. 1,637 | Kr. 6 548,00 |
*price indicative |
- RS Stock No.:
- 103-5046
- Mfr. Part No.:
- 1N5365BRLG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 36V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 30mA |
Maximum Zener Impedance | 11Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 103-5046
- Mfr. Part No.:
- 1N5365BRLG
- Brand:
- onsemi