- RS Stock No.:
- 113-8678
- Mfr. Part No.:
- BZX84C15LT1G
- Brand:
- onsemi
900 In stock for same day dispatch
Added
Price Each (In a Pack of 300)
Kr. 0,438
(exc. VAT)
Kr. 0,548
(inc. VAT)
Units | Per unit | Per Pack* |
300 - 1200 | Kr. 0,438 | Kr. 131,40 |
1500 - 4200 | Kr. 0,268 | Kr. 80,40 |
4500 - 8700 | Kr. 0,251 | Kr. 75,30 |
9000 - 20700 | Kr. 0,224 | Kr. 67,20 |
21000 + | Kr. 0,213 | Kr. 63,90 |
*price indicative |
- RS Stock No.:
- 113-8678
- Mfr. Part No.:
- BZX84C15LT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Forward Voltage | 0.9V |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
Typical Voltage Temperature Coefficient | 9.2 → 13mV/K |
Minimum Operating Temperature | -65 °C |