- RS Stock No.:
- 166-0422
- Mfr. Part No.:
- BZT52C3V6T-7
- Brand:
- DiodesZetex
Available to back order for despatch 12.05.2025
Added
Price Each (On a Reel of 3000)
Kr. 0,383
(exc. VAT)
Kr. 0,479
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 0,383 | Kr. 1 149,00 |
*price indicative |
- RS Stock No.:
- 166-0422
- Mfr. Part No.:
- BZT52C3V6T-7
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, BZT52C Series, Diodes Inc
Surface Mount case: SOD-523
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.3 x 0.9 x 0.65mm |
Typical Voltage Temperature Coefficient | -1.75mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 166-0422
- Mfr. Part No.:
- BZT52C3V6T-7
- Brand:
- DiodesZetex