- RS Stock No.:
- 169-8687
- Mfr. Part No.:
- 1N4739ATR
- Brand:
- onsemi
Available to back order for despatch 03.07.2024
Added
Price Each (On a Reel of 3000)
Kr. 0,412
(exc. VAT)
Kr. 0,515
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | Kr. 0,412 | Kr. 1 236,00 |
6000 + | Kr. 0,388 | Kr. 1 164,00 |
*price indicative |
- RS Stock No.:
- 169-8687
- Mfr. Part No.:
- 1N4739ATR
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 9.1V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 28mA |
Maximum Zener Impedance | 5Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |