- RS Stock No.:
- 186-8764
- Mfr. Part No.:
- 1N5366BG
- Brand:
- onsemi
1000 In stock for same day dispatch
Added
Price Each (In a Box of 1000)
Kr. 1,74
(exc. VAT)
Kr. 2,18
(inc. VAT)
Units | Per unit | Per Box* |
1000 - 1000 | Kr. 1,74 | Kr. 1 740,00 |
2000 - 4000 | Kr. 1,594 | Kr. 1 594,00 |
5000 - 7000 | Kr. 1,552 | Kr. 1 552,00 |
8000 - 9000 | Kr. 1,512 | Kr. 1 512,00 |
10000 + | Kr. 1,475 | Kr. 1 475,00 |
*price indicative |
- RS Stock No.:
- 186-8764
- Mfr. Part No.:
- 1N5366BG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Up to 180 Watt Surge Rating @ 8.3 ms
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 39V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | CASE 017AA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 30mA |
Maximum Zener Impedance | 170Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 3.68 (Dia.) x 8.89mm |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 1.2V |
Maximum Operating Temperature | +200 °C |
Forward Current | 1A |