- RS Stock No.:
- 708-1848
- Mfr. Part No.:
- AZ23C3V3-7-F
- Brand:
- DiodesZetex
2800 In stock for same day dispatch
Added
Price Each (In a Pack of 50)
Kr. 0,389
(exc. VAT)
Kr. 0,486
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 0,389 | Kr. 19,45 |
*price indicative |
- RS Stock No.:
- 708-1848
- Mfr. Part No.:
- AZ23C3V3-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, AZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Nominal Zener Voltage | 3.3V |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | ESD Suppressor |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 500Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3 x 1.4 x 1.1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -0.055%/°C |
- RS Stock No.:
- 708-1848
- Mfr. Part No.:
- AZ23C3V3-7-F
- Brand:
- DiodesZetex