Nexperia 1, 5.6 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 76,30

(exc. VAT)

Kr. 95,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
  • Plus 2 500 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100Kr. 0,763Kr. 76,30
200 - 400Kr. 0,725Kr. 72,50
500 - 900Kr. 0,595Kr. 59,50
1000 - 1900Kr. 0,562Kr. 56,20
2000 +Kr. 0,551Kr. 55,10

*price indicative

Packaging Options:
RS Stock No.:
725-8234
Mfr. Part No.:
BZV55-B5V6,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.6V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

200°C

Standards/Approvals

No

Series

BZV55

Length

3.7mm

Height

1.6mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

1.2mV/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZV55 Series, Nexperia


NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia


Related links