onsemi 1, 5.1 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 56,50

(exc. VAT)

Kr. 70,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
  • Plus 6 600 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400Kr. 0,565Kr. 56,50
500 - 900Kr. 0,487Kr. 48,70
1000 +Kr. 0,423Kr. 42,30

*price indicative

Packaging Options:
RS Stock No.:
805-0047
Distrelec Article No.:
304-45-634
Mfr. Part No.:
1N4733ATR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

5.1V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

49mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Series

1N47

Height

2.72mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links