- RS Stock No.:
- 922-8358
- Mfr. Part No.:
- BZT52C5V6T-7
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 922-8358
- Mfr. Part No.:
- BZT52C5V6T-7
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, BZT52C Series, Diodes Inc
Surface Mount case: SOD-523
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.6V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 1.3 x 0.9 x 0.65mm |
Typical Voltage Temperature Coefficient | -2 → 2.5mV/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 922-8358
- Mfr. Part No.:
- BZT52C5V6T-7
- Brand:
- DiodesZetex