Compare Product Details |
|---|
Temporarily out of stock
Subtotal 2 units (supplied in a tray) Kr. 210,61(exc. VAT) Kr. 105,305/unit | STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 64kB | 2 x 12 Bit | 48MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | - | 105°C | 600μm | 7.1mm | No | 7.1mm | 1.8V |
Temporarily out of stock
Subtotal 2 units (supplied on a continuous strip) Kr. 91,41(exc. VAT) Kr. 45,705/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
Last RS stock
Subtotal 1 unit (supplied in a tray) Kr. 100,94(exc. VAT) Kr. 100,94/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 75,96(exc. VAT) Kr. 75,96/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | USB 2.0, I2C, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB Type C, CAN FD | 2MB | 2 x 12 Bit | 48MHz | - | 786kB | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 9mm | SESIP3 and PSA Level 3 Certified | 14mm | 1.71V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 19,79(exc. VAT) Kr. 19,79/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 48 | STM8 | 8bit | - | 1kB, 32kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 1.8V |
In Stock
Subtotal (1 tube of 74 units) Kr. 560,032(exc. VAT) Kr. 7,568/unit | STMicroelectronics | Microcontroller | STM8L | TSSOP | Surface | 20 | STM8 | 8bit | - | 4kB | - | 16MHz | - | 1.5kB | 3.6V | 2 | - | 288mW | -40°C | 30 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 1.65V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 400 MHz, 2MB FLASH, 176-Pin UFBGA
Subtotal 1 unit (supplied in a tray) Kr. 201,12(exc. VAT) Kr. 201,12/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 490μm | 10.15mm | No | 10.15mm | 1.62V |
In Stock
Subtotal (1 tray of 160 units) Kr. 9 020,48(exc. VAT) Kr. 56,378/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 84MHz | - | 96kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
In Stock
Subtotal 5 units (supplied in a tray) Kr. 136,18(exc. VAT) Kr. 27,236/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 357mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Temporarily out of stock
Subtotal (1 reel of 2400 units) Kr. 32 409,60(exc. VAT) Kr. 13,504/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | SPI | 32kB | - | 16MHz | - | 2kB | 5.5V | - | 32kB | 1W | -40°C | 24 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 126,53(exc. VAT) Kr. 126,53/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 172,29(exc. VAT) Kr. 172,29/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 448 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | 32kB | 2 x 12 Bit | 800MHz | - | 128kB | 3.6V | - | 1GB | - | -40°C | 176 | 125°C | 970μm | 18.1mm | No | 18.1mm | 1.71V |
Temporarily out of stock
Subtotal 25 units (supplied in a tube) Kr. 179,60(exc. VAT) Kr. 7,184/unit | STMicroelectronics | Microcontroller | STM8L | SO | Surface | 8 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 256kB | 3.6V | 2 | - | - | -40°C | 6 | 125°C | 1.5mm | 5mm | RoHS | 4mm | 1.8V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 149,86(exc. VAT) Kr. 149,86/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 125°C | 1.45mm | 22.2mm | No | 22.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit) Kr. 267,01(exc. VAT) Kr. 267,01/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 34,43(exc. VAT) Kr. 34,43/unit | STMicroelectronics | Wireless Microcontroller | STM32 | WLCSP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | EN 300 440, ETSI EN 300 328, Bluetooth Low Energy SIG core specification version 5.4, ECOPACK2, ARIB STD-T66, FCC CFR47 part 15 | 3.14mm | 1.7V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 84,20(exc. VAT) Kr. 84,20/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | - | 1.71V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) Kr. 339,08(exc. VAT) Kr. 67,816/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 78,94(exc. VAT) Kr. 78,94/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | 320 | ARM Cortex A7 | 16bit | USB, SPI, SDM, SAI, IIS, IIC, Ethernet, CAN | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |
Currently unavailable
Subtotal (1 tray of 40 units) Kr. 6 007,36(exc. VAT) Kr. 150,184/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.62V |