Compare Product Details |
|---|
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 135,22(exc. VAT) Kr. 135,22/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 35,58(exc. VAT) Kr. 35,58/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | Bluetooth Low Energy SIG core specification version 5.4, FCC CFR47 part 15, EN 300 440, ARIB STD-T66, ETSI EN 300 328 | 5mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 78,94(exc. VAT) Kr. 78,94/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | 51/80 | 85°C | 1.45mm | 10mm | IEEE1588 (Ethernet MAC hardware support), ISO 7816 (USART interface) | 10mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 202,95(exc. VAT) Kr. 202,95/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 448 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | - | 2 x 12 Bit | 650MHz | - | 256kB | 3.6V | - | - | - | -40°C | 176 | 125°C | 1.32mm | 18.15mm | No | 18.15mm | 1.71V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 59,95(exc. VAT) Kr. 59,95/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 24MHz | - | 24kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2V |
Limited stock
Subtotal 1 unit (supplied in a tray) Kr. 58,80(exc. VAT) Kr. 58,80/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | EN 61340-5-1 | 7.2mm | 2V |
Currently unavailable
Subtotal (1 tray of 90 units) Kr. 7 907,31(exc. VAT) Kr. 87,859/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 125°C | 14mm | 14mm | RoHS | - | 1.7V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 32-Pin UFQFPN
Subtotal 5 units (supplied on a continuous strip) Kr. 194,25(exc. VAT) Kr. 38,85/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 105°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 37,98(exc. VAT) Kr. 37,98/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ETSI EN 300 328, EN 300 440, Bluetooth SIG core specification version 5.4, FCC CFR47 part 15, ARIB STD-T66 | 5mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 99,64(exc. VAT) Kr. 99,64/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Currently unavailable
Subtotal 5 units (supplied in a tray) Kr. 87,50(exc. VAT) Kr. 17,50/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
In Stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 25-Pin WLCSP
Subtotal 2 units (supplied on a continuous strip) Kr. 58,23(exc. VAT) Kr. 29,115/unit | STMicroelectronics | Microcontroller | STM32L0 | WLCSP | Surface | 25 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 20 | 175°C | - | 2.49mm | RoHS3, REACH | 2.1mm | 1.65V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 65,21(exc. VAT) Kr. 65,21/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2V |
Temporarily out of stock
Subtotal 5 units (supplied on a continuous strip) Kr. 199,74(exc. VAT) Kr. 39,948/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2.4V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 38,21(exc. VAT) Kr. 38,21/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 160,05(exc. VAT) Kr. 160,05/unit | STMicroelectronics | Microcontroller | STM32F4 | UFBGA | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 513mW | -40°C | 140 | 85°C | 500μm | 10.05mm | No | 10.05mm | 1.8V |
In Stock STMicroelectronics, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) Kr. 93,12(exc. VAT) Kr. 93,12/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 48kB | 3.6V | 3 | - | 488mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 174,57(exc. VAT) Kr. 174,57/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.62V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 62,69(exc. VAT) Kr. 62,69/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-68 | Surface | 68 | ARM Cortex M33 | - | UART, SPI, SDM, USB, USART, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 580μm | 3.1mm | RoHS, ECOPACK2 | 3.2mm | 1.71V |
In Stock
Subtotal 2 units (supplied in a tray) Kr. 83,28(exc. VAT) Kr. 41,64/unit | STMicroelectronics | Microcontroller | STM32L4 | QFN | Surface | 32 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 128mW | -40°C | 26 | 85°C | 550μm | 5.1mm | No | 5.1mm | 1.71V |