Compare Product Details |
|---|
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 62,69(exc. VAT) Kr. 62,69/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-68 | Surface | 68 | ARM Cortex M33 | - | UART, SPI, SDM, USB, USART, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 580μm | 3.1mm | RoHS, ECOPACK2 | 3.2mm | 1.71V |
In Stock
Subtotal 2 units (supplied in a tray) Kr. 83,28(exc. VAT) Kr. 41,64/unit | STMicroelectronics | Microcontroller | STM32L4 | QFN | Surface | 32 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 128mW | -40°C | 26 | 85°C | 550μm | 5.1mm | No | 5.1mm | 1.71V |
Temporarily out of stock
Subtotal 2 units (supplied on a continuous strip) Kr. 98,84(exc. VAT) Kr. 49,42/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | - | 3.6V | - | - | - | -40°C | 60 | 125°C | 5mm | 5mm | RoHS | - | 1.7V |
In Stock
Subtotal 5 units (supplied in a tube) Kr. 142,08(exc. VAT) Kr. 28,416/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 182mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
In Stock
Subtotal 2 units (supplied in a tray) Kr. 41,98(exc. VAT) Kr. 20,99/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | LQFP | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 30 | 85°C | - | - | RoHS3, REACH | - | 2V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) Kr. 341,83(exc. VAT) Kr. 68,366/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
In Stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP
Subtotal 5 units (supplied on a continuous strip) Kr. 75,78(exc. VAT) Kr. 15,156/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 270mW | -40°C | 38 | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.65V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 116,92(exc. VAT) Kr. 116,92/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 260 units) Kr. 17 096,82(exc. VAT) Kr. 65,757/unit | STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 960MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 29 | 105°C | 600μm | 7mm | No | 7mm | 1.8V |
Last RS stock
Subtotal 1 unit (supplied in a tray) Kr. 47,04(exc. VAT) Kr. 47,04/unit | STMicroelectronics | Microcontroller | STM32L4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 690mW | -40°C | 83 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.71V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 28-Pin UFQFPN
Subtotal 5 units (supplied in a tray) Kr. 156,50(exc. VAT) Kr. 31,30/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 170mW | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 99,41(exc. VAT) Kr. 99,41/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 139 | 125°C | 3.27mm | 24mm | NIST SP800-90B, ECOPACK2 | 24mm | 1.71V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 192,31(exc. VAT) Kr. 192,31/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 105°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 267,01(exc. VAT) Kr. 267,01/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 174,92(exc. VAT) Kr. 174,92/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 97,24(exc. VAT) Kr. 97,24/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | 320 | ARM Cortex A7 | 16bit | IIS, IIC, Ethernet, CAN, USB, SPI, SDM, SAI | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |
Last RS stock
Subtotal 1 unit (supplied in a tray) Kr. 134,72(exc. VAT) Kr. 134,72/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 161,76(exc. VAT) Kr. 161,76/unit | STMicroelectronics | Microcontroller | STM32F7 | BGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 532kB | 3.6V | - | - | 465mW | -40°C | 168 | 105°C | 1.6mm | 16mm | No | 16mm | 1.7V |
In Stock
Subtotal 5 units (supplied in a tray) Kr. 170,22(exc. VAT) Kr. 34,044/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 125°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 131,56(exc. VAT) Kr. 131,56/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 100MHz | - | 256kB | 3.6V | - | - | 571mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.7V |