Compare Product Details |
|---|
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 71,16(exc. VAT) Kr. 71,16/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 48-Pin UFQFPN
Subtotal 5 units (supplied in a tray) Kr. 282,80(exc. VAT) Kr. 56,56/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 606mW | -40°C | - | 105°C | 550μm | 7.1mm | FBI | 7.1mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 117,33(exc. VAT) Kr. 117,33/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 125,50(exc. VAT) Kr. 125,50/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.5mm | 16mm | No | 16mm | 1.62V |
In Stock
Subtotal 5 units (supplied in a tray) Kr. 163,64(exc. VAT) Kr. 32,728/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 140,14(exc. VAT) Kr. 140,14/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 125°C | 1.45mm | 22.2mm | No | 22.2mm | 1.7V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) Kr. 343,89(exc. VAT) Kr. 68,778/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
In Stock
Subtotal 10 units (supplied in a tray) Kr. 146,89(exc. VAT) Kr. 14,689/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 125,50(exc. VAT) Kr. 125,50/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) Kr. 179,84(exc. VAT) Kr. 35,968/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
In Stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin TSSOP
Subtotal 5 units (supplied in a tray) Kr. 68,64(exc. VAT) Kr. 13,728/unit | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 142,08(exc. VAT) Kr. 142,08/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 67,38(exc. VAT) Kr. 67,38/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 3 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 129,84(exc. VAT) Kr. 129,84/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
In Stock
Subtotal 5 units (supplied in a tray) Kr. 82,37(exc. VAT) Kr. 16,474/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
In Stock
Subtotal 2 units (supplied in a tray) Kr. 147,69(exc. VAT) Kr. 73,845/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.71V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 77,52(exc. VAT) Kr. 77,52/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 59,76(exc. VAT) Kr. 59,76/unit | STMicroelectronics | Microcontroller | STM32F1 | VFQFPN | Surface | 36 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 1W | -40°C | - | 85°C | 1mm | 6.13mm | FBI | 6.12mm | 2V |
In Stock
Subtotal 5 units (supplied on a continuous strip) Kr. 125,20(exc. VAT) Kr. 25,04/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 59,95(exc. VAT) Kr. 59,95/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-68 | Surface | 68 | ARM Cortex M33 | - | USB, USART, UART, SPI, SDM, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 580μm | 3.1mm | ECOPACK2, RoHS | 3.2mm | 1.71V |