Compare Product Details |
|---|
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 187,27(exc. VAT) Kr. 187,27/unit | STMicroelectronics | Microcontroller | STM32H7 | TFBGA | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.1mm | 8mm | No | 8mm | 1.62V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 77,79(exc. VAT) Kr. 77,79/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | 100 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 1.4mm | 14mm | ECOPACK2, RoHS | 14mm | 1.71V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 512kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) Kr. 82,48(exc. VAT) Kr. 82,48/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 102,73(exc. VAT) Kr. 102,73/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 435mW | -40°C | 140 | 85°C | 1.45mm | 10mm | No | 10mm | 1.8V |
In Stock
Subtotal 5 units (supplied in a tray) Kr. 97,47(exc. VAT) Kr. 19,494/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 138,93(exc. VAT) Kr. 138,93/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 196kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 144,26(exc. VAT) Kr. 144,26/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 130,87(exc. VAT) Kr. 130,87/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
Currently unavailable
Subtotal 5 units (supplied in a tray) Kr. 123,55(exc. VAT) Kr. 24,71/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit | 64MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 44 | 125°C | 1.6mm | 9mm | No | 9mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 90,83(exc. VAT) Kr. 90,83/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 101,59(exc. VAT) Kr. 101,59/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 120MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 143,23(exc. VAT) Kr. 143,23/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.4mm | 20mm | No | 20mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 136,14(exc. VAT) Kr. 136,14/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.536MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 171,37(exc. VAT) Kr. 171,37/unit | STMicroelectronics | Microcontroller | STM32L4+ | UFBGA | Surface | 132 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 364mW | -40°C | 136 | 85°C | 490μm | 7.15mm | No | 7.15mm | 1.71V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 28-Pin UFQFPN
Subtotal 5 units (supplied in a tray) Kr. 138,65(exc. VAT) Kr. 27,73/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 169mW | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
In Stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 512kB FLASH, 64-Pin LQFP
Subtotal 2 units (supplied in a tray) Kr. 114,51(exc. VAT) Kr. 57,255/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 12mm | No | 12mm | 1.7V |
Temporarily out of stock
Subtotal 5 units (supplied on a continuous strip) Kr. 277,99(exc. VAT) Kr. 55,598/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2.4V |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) Kr. 26,31(exc. VAT) Kr. 13,155/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 63,15(exc. VAT) Kr. 63,15/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3 | - | 1.71V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 143,87(exc. VAT) Kr. 143,87/unit | STMicroelectronics | Microcontroller | STM32F4 | UFBGA | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 100MHz | - | 256kB | - | - | - | - | -40°C | - | 85°C | 500μm | 10.05mm | - | 10.05mm | - |