Compare Product Details |
|---|
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 215,53(exc. VAT) Kr. 215,53/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 1.024MB | - | 216MHz | - | 340kB | - | - | - | - | -40°C | - | 85°C | 760μm | 13.15mm | - | 13.15mm | - |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 107,08(exc. VAT) Kr. 107,08/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) Kr. 171,60(exc. VAT) Kr. 85,80/unit | STMicroelectronics | Microcontroller | ARM | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 7 | - | 364W | -40°C | 37 | 85°C | 1.4mm | 7mm | No | 7mm | 2V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) Kr. 101,59(exc. VAT) Kr. 20,318/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 1.7V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 176,63(exc. VAT) Kr. 176,63/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 168MHz | - | - | - | - | - | - | -40°C | - | 85°C | 1.4mm | 10mm | - | 10mm | - |
In Stock
Subtotal 1 unit (supplied as a tape) Kr. 78,36(exc. VAT) Kr. 78,36/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | 786kB | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 9mm | ECOPACK2 | 20mm | 1.71V |
Currently unavailable
Subtotal 5 units (supplied in a tray) Kr. 124,24(exc. VAT) Kr. 24,848/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit | 64MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 44 | 125°C | 600μm | 5mm | No | 5mm | 1.7V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) Kr. 31,57(exc. VAT) Kr. 31,57/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ETSI EN 300 328, FCC CFR47 part 15, EN 300 440, Bluetooth SIG 5.4, ECOPACK2, ARIB STD-T66 | 6mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) Kr. 142,54(exc. VAT) Kr. 142,54/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 98,16(exc. VAT) Kr. 98,16/unit | STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | SAI, IIS, IIC, USB, SPI, SDM, Ethernet, CAN | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 178,65(exc. VAT) Kr. 178,65/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1.024MB | - | 120MHz | - | 128kB | - | - | - | - | -40°C | - | 105°C | 1.45mm | 14.2mm | - | 14.2mm | - |
In Stock STMicroelectronics, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
Subtotal 2 units (supplied in a tray) Kr. 242,41(exc. VAT) Kr. 121,205/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Unavailable
Subtotal 1 unit (supplied in a tray) Kr. 95,70(exc. VAT) Kr. 95,70/unit | STMicroelectronics | - | - | LQFP | - | 100 | ARM Cortex M3 | 32bit | - | 512 kB | - | - | 72MHz | 64 kB | - | - | - | - | -40 °C | - | +85 °C | 1.45mm | 14.2mm | - | 14.2mm | - |
Temporarily out of stock
Subtotal 2 units (supplied in a tray) Kr. 57,66(exc. VAT) Kr. 28,83/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | SPI | 1.024kB, 32kB | - | 16MHz | - | 2kB | 5.5V | 2 | 32kB | 1W | -40°C | 25 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 94,84(exc. VAT) Kr. 94,84/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.7V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) Kr. 151,01(exc. VAT) Kr. 151,01/unit | STMicroelectronics | Microcontroller | STM32L4+ | UFBGA | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 385mW | -40°C | 136 | 85°C | 600μm | 10mm | No | 10mm | 1.71V |
Currently unavailable STMicroelectronics, 32 bit ARM Cortex M4, STM32G4 Microcontroller, 170 MHz, 512kB FLASH, 48-Pin LQFP
Subtotal 2 units (supplied in a tray) Kr. 208,09(exc. VAT) Kr. 104,045/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.2mm | ISO 7816 | 7.2mm | 1.71V |
In Stock
Subtotal 2 units (supplied in a tray) Kr. 43,29(exc. VAT) Kr. 21,645/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 357mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
In Stock
Subtotal 2 units (supplied in a tray) Kr. 67,84(exc. VAT) Kr. 33,92/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C/SPI | 64kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 25 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) Kr. 288,97(exc. VAT) Kr. 57,794/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |