Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 tube of 74 units) Kr. 639,508(exc. VAT) Kr. 8,642/unit | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -55°C | 17 | 175°C | - | - | REACH, RoHS3 | 4.4mm | 2V |
Currently unavailable
Subtotal (1 pack of 2 units) Kr. 187,84(exc. VAT) Kr. 93,92/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 9.2mm | No | 9.2mm | 1.71V |
In Stock
Subtotal (1 unit) Kr. 91,25(exc. VAT) Kr. 91,25/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Currently unavailable
Subtotal (1 tray of 260 units) Kr. 8 316,36(exc. VAT) Kr. 31,986/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB, 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
In Stock
Subtotal (1 tube of 74 units) Kr. 683,686(exc. VAT) Kr. 9,239/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | TSSOP | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 2V |
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 9 163,50(exc. VAT) Kr. 36,654/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
In Stock STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin UFQFPN
Subtotal (1 tray of 260 units) Kr. 7 167,16(exc. VAT) Kr. 27,566/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
In Stock
Subtotal (1 unit) Kr. 136,59(exc. VAT) Kr. 136,59/unit | STMicroelectronics | Microprocessor | STM32MP213 | TFBGA | Surface | 289 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1.2mm | 14mm | RoHS | 14mm | 1.71V |
In Stock
Subtotal (1 unit) Kr. 112,46(exc. VAT) Kr. 112,46/unit | STMicroelectronics | Microprocessor | STM32MP211 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
Temporarily out of stock
Subtotal (1 unit) Kr. 120,12(exc. VAT) Kr. 120,12/unit | STMicroelectronics | Microprocessor | STM32MP213 | VFBGA | Surface | 225 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 98 | 125°C | 1mm | 8mm | RoHS | 8mm | 1.71V |
In Stock
Subtotal (1 unit) Kr. 133,96(exc. VAT) Kr. 133,96/unit | STMicroelectronics | Microprocessor | STM32MP213 | VFBGA-361 | Surface | 361 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 10mm | RoHS | 10mm | 1.71V |
Currently unavailable
Subtotal (1 unit) Kr. 165,31(exc. VAT) Kr. 165,31/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Temporarily out of stock
Subtotal (1 unit) Kr. 147,35(exc. VAT) Kr. 147,35/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 64 | ARM Cortex M7 | 32bit | SDM, USB, USART, UART, SPI, SAI, CAN, I2C, I2S | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 881mW | -40°C | 140 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.7V |
In Stock
Subtotal (1 pack of 2 units) Kr. 30,43(exc. VAT) Kr. 15,215/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | TSSOP | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 2V |
Currently unavailable
Subtotal 5 units (supplied in a tray) Kr. 140,43(exc. VAT) Kr. 28,086/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 64kB | - | 24MHz | - | 6kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | - | 7.2mm | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 101,95(exc. VAT) Kr. 101,95/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 435mW | -40°C | - | 105°C | 1.45mm | 10mm | FBI | 10mm | 1.8V |
In Stock
Subtotal (1 unit) Kr. 34,43(exc. VAT) Kr. 34,43/unit | STMicroelectronics | Wireless Microcontroller | STM32 | WLCSP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | EN 300 440, ETSI EN 300 328, Bluetooth Low Energy SIG core specification version 5.4, ECOPACK2, ARIB STD-T66, FCC CFR47 part 15 | 3.14mm | 1.7V |
In Stock
Subtotal (1 unit) Kr. 35,46(exc. VAT) Kr. 35,46/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit DAC | 56MHz | - | - | 3.6V | - | - | - | -40°C | 53 | 125°C | 1mm | 10mm | RoHS | - | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 60 units) Kr. 6 524,22(exc. VAT) Kr. 108,737/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
Temporarily out of stock
Subtotal (1 tray of 490 units) Kr. 8 227,10(exc. VAT) Kr. 16,79/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 1.7V |