Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 tray of 540 units) Kr. 62 181,00(exc. VAT) Kr. 115,15/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal (1 tray of 540 units) Kr. 29 486,16(exc. VAT) Kr. 54,604/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 13 556,50(exc. VAT) Kr. 54,226/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 24kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Currently unavailable
Subtotal (1 tray of 250 units) Kr. 4 733,50(exc. VAT) Kr. 18,934/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 64kB | - | 24MHz | - | 6kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | - | 7.2mm | - |
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 8 616,25(exc. VAT) Kr. 34,465/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 32 | STM8 | 8bit | - | 1kB, 16kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 1.8V |
Currently unavailable
Subtotal (1 tray of 160 units) Kr. 9 664,48(exc. VAT) Kr. 60,403/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 24MHz | - | 24kB | - | - | - | - | -40°C | - | 85°C | 1.4mm | 10mm | - | 10mm | - |
Temporarily out of stock
Subtotal (1 tray of 160 units) Kr. 6 501,60(exc. VAT) Kr. 40,635/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 64kB | - | 36MHz | - | 10kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2V |
In Stock
Subtotal (1 tray of 260 units) Kr. 14 807,00(exc. VAT) Kr. 56,95/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 625mW | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
Temporarily out of stock
Subtotal (1 tube of 40 units) Kr. 735,84(exc. VAT) Kr. 18,396/unit | STMicroelectronics | Microcontroller | STM8S | SOIC | Surface | 20 | STM8 | 8bit | I2P, UART, SPI | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 526mW | -40°C | 28 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 400 units) Kr. 56 050,80(exc. VAT) Kr. 140,127/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 105°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
Currently unavailable
Subtotal (1 tube of 74 units) Kr. 901,838(exc. VAT) Kr. 12,187/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
Temporarily out of stock
Subtotal (1 reel of 1000 units) Kr. 113 774,00(exc. VAT) Kr. 113,774/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
In Stock
Subtotal (1 tray of 160 units) Kr. 5 518,56(exc. VAT) Kr. 34,491/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 32kB | 3.6V | - | - | 435mW | -40°C | 50 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
Currently unavailable
Subtotal (1 tray of 400 units) Kr. 48 270,80(exc. VAT) Kr. 120,677/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 512kB | - | 120MHz | - | 128kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 24.1mm | - | 24.1mm | - |
Temporarily out of stock
Subtotal (1 tray of 184 units) Kr. 15 812,408(exc. VAT) Kr. 85,937/unit | STMicroelectronics | Microcontroller | STM32F1 | LFBGA | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.085mm | 10.15mm | No | 10.15mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 540 units) Kr. 69 690,24(exc. VAT) Kr. 129,056/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 360 units) Kr. 51 107,04(exc. VAT) Kr. 141,964/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.4mm | 20mm | No | 20mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 360 units) Kr. 39 923,64(exc. VAT) Kr. 110,899/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 768kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
Temporarily out of stock
Subtotal (1 reel of 3000 units) Kr. 61 974,00(exc. VAT) Kr. 20,658/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 260 units) Kr. 8 333,00(exc. VAT) Kr. 32,05/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 32kB | 3.6V | - | - | 606mW | -40°C | 50 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.7V |