Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 tray of 160 units) Kr. 3 777,92(exc. VAT) Kr. 23,612/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2.4V |
Currently unavailable
Subtotal (1 pack of 5 units) Kr. 219,19(exc. VAT) Kr. 43,838/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | - | - | - | - | -40°C | - | 85°C | 550μm | 7.1mm | - | 7.1mm | - |
Temporarily out of stock
Subtotal (1 tray of 490 units) Kr. 19 507,39(exc. VAT) Kr. 39,811/unit | STMicroelectronics | Microcontroller | STM32F0 | UFBGA | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 308mW | -40°C | - | 85°C | 500μm | 5.15mm | No | 5.15mm | 2V |
Currently unavailable
Subtotal (1 pack of 2 units) Kr. 103,53(exc. VAT) Kr. 51,765/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | - | - | - | - | -40°C | - | 105°C | 1.45mm | 10mm | - | 10mm | - |
Currently unavailable
Subtotal (1 tray of 90 units) Kr. 3 369,33(exc. VAT) Kr. 37,437/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 16kB | - | - | - | - | -40°C | - | 105°C | 1.45mm | 14.2mm | - | 14.2mm | - |
Currently unavailable
Subtotal (1 pack of 5 units) Kr. 204,09(exc. VAT) Kr. 40,818/unit | STMicroelectronics | Microcontroller | STM32F0 | WLCSP | Surface | 49 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | - | - | - | - | -40°C | - | 85°C | 410μm | 3.31mm | - | 3.14mm | - |
Temporarily out of stock
Subtotal (1 tray of 416 units) Kr. 16 675,776(exc. VAT) Kr. 40,086/unit | STMicroelectronics | Microcontroller | STM32F0 | UFBGA | Surface | 100 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 490μm | 7.15mm | No | 7.15mm | 2V |
In Stock
Subtotal (1 pack of 2 units) Kr. 184,53(exc. VAT) Kr. 92,265/unit | STMicroelectronics | Microcontroller | STM32L1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 12 Bit | 32MHz | - | 32kB | 3.6V | 2 | - | 364mW | -40°C | 83 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
Currently unavailable
Subtotal (1 pack of 5 units) Kr. 268,38(exc. VAT) Kr. 53,676/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | - | - | - | - | -40°C | - | 105°C | 550μm | 7.1mm | - | 7.1mm | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) Kr. 224,45(exc. VAT) Kr. 44,89/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
Temporarily out of stock
Subtotal (1 pack of 5 units) Kr. 97,47(exc. VAT) Kr. 19,494/unit | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 20 | STM8 | 8bit | I2P, SPI, UART | 8kB | - | 16MHz | - | 1.5kB | 5.5V | 2 | 8kB | 288mW | -40°C | 33 | 85°C | 550μm | 3mm | No | 3mm | 1.65V |
Currently unavailable
Subtotal (1 pack of 5 units) Kr. 224,34(exc. VAT) Kr. 44,868/unit | STMicroelectronics | Microcontroller | STM32F0 | UFBGA | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | - | - | - | - | -40°C | - | 85°C | 500μm | 5.15mm | - | 5.15mm | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) Kr. 302,02(exc. VAT) Kr. 60,404/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Currently unavailable
Subtotal (1 unit) Kr. 273,42(exc. VAT) Kr. 273,42/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 13 556,50(exc. VAT) Kr. 54,226/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
Temporarily out of stock
Subtotal (1 pack of 5 units) Kr. 130,14(exc. VAT) Kr. 26,028/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
Temporarily out of stock
Subtotal (1 pack of 5 units) Kr. 146,20(exc. VAT) Kr. 29,24/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
Temporarily out of stock
Subtotal (1 unit) Kr. 131,56(exc. VAT) Kr. 131,56/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 100MHz | - | 256kB | 3.6V | - | - | 571mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit) Kr. 165,31(exc. VAT) Kr. 165,31/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | CAN, I21C, I2S, SAI, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 1.11W | -40°C | 140 | 85°C | 1.45mm | 14.2mm | RoHS | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 7 413,00(exc. VAT) Kr. 29,652/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 357mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |