Compare Product Details |
|---|
Currently unavailable
Subtotal (1 tray of 90 units) Kr. 11 970,72(exc. VAT) Kr. 133,008/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
In Stock
Subtotal (1 unit) Kr. 55,71(exc. VAT) Kr. 55,71/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 128kB | 1 x 12 Bit | 250MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | 49 | 125°C | - | - | ECOPACK2 | - | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 8 939,75(exc. VAT) Kr. 35,759/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
In Stock
Subtotal (1 unit) Kr. 40,54(exc. VAT) Kr. 40,54/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.4mm | 10mm | FBI | 10mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 260 units) Kr. 9 920,04(exc. VAT) Kr. 38,154/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | - | 84MHz | - | 64kB | 3.6V | - | - | 156mW | -40°C | - | 85°C | 550μm | 7.1mm | FBI | 7.1mm | 1.7V |
In Stock
Subtotal (1 unit) Kr. 93,12(exc. VAT) Kr. 93,12/unit | STMicroelectronics | Microcontroller | Arm Cortex-M7 | UFBGA | Surface | 169 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | PSA Level 2, ECOPACK2, SESIP Level 3 | - | 1.71V |
In Stock
Subtotal (1 unit) Kr. 75,62(exc. VAT) Kr. 75,62/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | USB, USART, UART, SPI, SMBus/PMBus, SDM, SAI, Parallel, LPUART, I2C, CAN FD | 256kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 16mm | 1.71V |
Currently unavailable
Subtotal (1 unit) Kr. 15,22(exc. VAT) Kr. 15,22/unit | STMicroelectronics | Microcontroller | STM32C071x8/xB | TSSOP-20 | Surface | 20 | ARM Cortex | 32bit | - | 128 | - | 48MHz | - | 24kB | 3.6V | - | - | - | -40°C | 61 | 125°C | - | - | ECOPACK 2 | - | 2V |
In Stock
Subtotal (1 unit) Kr. 144,94(exc. VAT) Kr. 144,94/unit | STMicroelectronics | Microprocessor | STM32MP213 | VFBGA-361 | Surface | 361 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 10mm | RoHS | 10mm | 1.71V |
In Stock
Subtotal (1 tray of 40 units) Kr. 4 064,88(exc. VAT) Kr. 101,622/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 176 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 24mm | ROHS | 24mm | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 60 units) Kr. 10 230,12(exc. VAT) Kr. 170,502/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 105°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
Last RS stock
Subtotal (1 tray of 250 units) Kr. 4 920,25(exc. VAT) Kr. 19,681/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
Temporarily out of stock
Subtotal (1 tray of 60 units) Kr. 11 284,44(exc. VAT) Kr. 188,074/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 250 units) Kr. 4 142,50(exc. VAT) Kr. 16,57/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 1.7V |
In Stock
Subtotal (1 tray of 160 units) Kr. 2 235,36(exc. VAT) Kr. 13,971/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2.4V |
In Stock
Subtotal (1 unit) Kr. 152,95(exc. VAT) Kr. 152,95/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
In Stock
Subtotal (1 unit) Kr. 21,42(exc. VAT) Kr. 21,42/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 1.536kB, 64kB | - | 24MHz | - | 6kB | 5.5V | - | - | 443mW | -40°C | 68 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2.95V |
In Stock
Subtotal (1 pack of 10 units) Kr. 60,17(exc. VAT) Kr. 6,017/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | UART, SPI, I2P | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 330mW | -40°C | 22 | 85°C | 1.05mm | 6.6mm | No | 4.5mm | 2V |
Temporarily out of stock
Subtotal (1 pack of 2 units) Kr. 91,41(exc. VAT) Kr. 45,705/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
Stock information currently inaccessible
Subtotal (1 tray of 250 units) Kr. 4 192,75(exc. VAT) Kr. 16,771/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |