Megger wind power

Harness the power of wind with confidence

Megger’s cutting-edge electrical testing solutions

Wind turbines operate in demanding environments where electrical reliability is critical. Failures such as insulation breakdowns or lightning damage can lead to costly downtime.

Megger solutions, available at RS, support safe, efficient and reliable wind turbine operation.

Challenges and solutions

Wind turbines

Keeping turbines running

Unplanned downtime is often caused by:

  • insulation degradation
  • partial discharge
  • power quality issues
  • lightning strikes and insufficient protection systems

Routine testing and monitoring are essential to detect faults early and maintain performance.

Wind turbine

Megger solutions for wind energy

Megger solutions support wind turbine maintenance with advanced testing and diagnostics.

Rugged instruments are designed for harsh environments, enabling early fault detection across generators, transformers, cables and switchgear.

Advanced capabilities — including partial discharge (PD), dissolved gas analysis (DGA) and insulation testing — help prevent failures and improve reliability.

Solutions for wind turbine testing

Megger solutions, available at RS, support wind turbine maintenance with advanced diagnostics and condition monitoring.

Key electrical testing capabilities include:

  • insulation resistance
  • partial discharge detection
  • dissolved gas analysis
  • power quality testing

These capabilities are enabled by the following solutions, designed for testing and maintenance of generators, transformers, cables, switchgear and lightning protection systems.

DLRO2 Handheld Ohmmeter

Operates reliably in temperatures between 0°C and +50°C for use in harsh settings. Tests in bidirectional or unidirectional mode for convenience.

Cable Tracer Kit MCT105

Non-contact function eliminates the need to touch potentially dangerous live wiring. Cable detection depth of 2.5m for an increased reach.

MIT2500 Insulation Tester

Insulation testing up to 2.5 kV and 200 GΩ range in a handheld instrument. Safe for use in demanding environments, thanks to its broad operating temperature range between -10°C and +55°C.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy