Raise3D Nozzle for use with E2, Pro2, Pro3, Pro2 Plus, Pro3 Plus, Raise3D 1 mm

Subtotal (1 unit)*

Kr. 292,17

(exc. VAT)

Kr. 365,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 292,17

*price indicative

RS Stock No.:
246-6507
Mfr. Part No.:
1104000066
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Nozzle

For Use With

E2, Pro2, Pro3, Pro2 Plus, Pro3 Plus, Raise3D

Nozzle Material

Stainless Steel

Nozzle Size

1 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Raise3D V3H Nozzle 1.0mm - Pro2 Series


The RAISE3D's V3 hardened nozzle for Pro2, Pro3, and E2 series 3D printers is MADE from a 360 brass base material and plated with twin clad XT coating, which is a nickel composite coating designed for very low friction. This coating is also very hard and abrasion resistant. Great if you are working with abrasive carbon fiber, stainless steel, wood-filled or any other metal filled filaments, this will greatly improve the life of your nozzle.

Nozzle diameter of 1.0 mm

Very low friction, hard and abrasion resistant

Plated with twin clad XT coating

Packaging size (WxDxH) of 130 x 110 x 5mm

Weight with packaging is 9g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy