Raise3D Hot End Pack for use with Pro2, Pro2 Plus, Raise3D 0.4 mm
- RS Stock No.:
- 246-6517
- Mfr. Part No.:
- 1104000112
- Brand:
- Raise3D
Subtotal (1 unit)*
Kr. 1 168,44
(exc. VAT)
Kr. 1 460,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 44 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 168,44 |
*price indicative
- RS Stock No.:
- 246-6517
- Mfr. Part No.:
- 1104000112
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Hot End Pack | |
| Nozzle Material | Brass | |
| For Use With | Pro2, Pro2 Plus, Raise3D | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Hot End Pack | ||
Nozzle Material Brass | ||
For Use With Pro2, Pro2 Plus, Raise3D | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The RAISE3D's V3 hot end assembly (Pro2 series only) is only applicable to RAISE3D Pro2 series (Pro2 and Pro2 Plus) printers. RAISE3D V3 hot end assembly (Pro2 series only) includes a brass nozzle, aluminium heating block, throat tube, heat sink and silicone protective cover. It is suitable for V3 brass nozzle 0.4mm and V3 hardened nozzle.
Highest temperature is 300°C
Nozzle can be replaced
Can be inserted directly into the extruder
Anti-leakage and anti-clogging design
Compatible filament size is 1.75 mm
Heat resistant with maximum working temperature of 300°C
Related links
- Raise3D Hot End Pack for use with Pro3 Series 0.4 mm
- Raise3D Hot End Pack Heating Block for use with Pro2 Pro2 Plus
- Raise3D Hot End Pack Cover for use with Pro2 Pro2 Plus
- Raise3D Hot End Pack for use with Raise3D, E2 0.4 mm
- Raise3D Hot End Pack for use with Raise3D Hyper Speed 0.4 mm
- Raise3D Hot End Pack for use with Raise3D E2CF 0.4 mm
- Raise3D Nozzle for use with Pro2 E2 Pro3, Raise3D 0.4 mm
- Raise3D Extruder Extruder for use with Pro2 Raise3D