Ultimaker Glass Plate Print Table Glass for use with Ultimaker S3, Ultimaker 2+ Connect
- RS Stock No.:
- 908-2950
- Mfr. Part No.:
- 80-227639
- Brand:
- Ultimaker
Subtotal (1 unit)*
Kr. 527,00
(exc. VAT)
Kr. 658,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 527,00 |
*price indicative
- RS Stock No.:
- 908-2950
- Mfr. Part No.:
- 80-227639
- Brand:
- Ultimaker
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
| Brand | Ultimaker | |
| Product Type | Glass Plate | |
| Sub Type | Print Table Glass | |
| For Use With | Ultimaker S3, Ultimaker 2+ Connect | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type Glass Plate | ||
Sub Type Print Table Glass | ||
For Use With Ultimaker S3, Ultimaker 2+ Connect | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- NL
Ultimaker 3D Glass Plate Printing Parts & Accessoriess
The Ultimaker glass plate is the printing platform of the Ultimaker 3. This sheet of safety glass provides a smooth and flat surface for printing and distributes the warmth from the heated bed below. The thin layer of glue to the glass to ensure good adhesion. The ABS and CPE, the glue must be applied, as besides improving adhesion it also serves as a protective layer for the glass. Not using glue can lead to chipping of the glass when removing the print.
Features and Benefits
It gives you a high-quality gloss bottom surface and great adhesion
Related links
- Ultimaker Glass Plate Print Table Glass for use with Ultimaker S5 3D printer
- Ultimaker Print Head for use with Ultimaker S3 Ultimaker 3, Ultimaker S5 0.8 mm
- Ultimaker 3D Printing Kit for use with Ultimaker 3 Extended Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker 3, Ultimaker 3 Extended 0.25 mm
- Ultimaker 3D Printing Kit for use with Ultimaker S5 Ultimaker S3, Ultimaker 3 Extended 0.4 mm
- Ultimaker Nozzle for use with Ultimaker S3, Ultimaker S5 0.4 mm
- Ultimaker Bowden Tube Bowden Tube for use with 2+ Connect, S3
- Ultimaker Print Head for use with Ultimaker 3 Ultimaker 3 Extended, Ultimaker S3 0.8 mm