Polymaker 1.75 mm Natural PolyCast 3D Printer Filament, 750 g
- RS Stock No.:
- 200-9413
- Mfr. Part No.:
- PJ03001
- Brand:
- Polymaker
Subtotal (1 unit)*
Kr. 634,76
(exc. VAT)
Kr. 793,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 634,76 |
*price indicative
- RS Stock No.:
- 200-9413
- Mfr. Part No.:
- PJ03001
- Brand:
- Polymaker
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
| Brand | Polymaker | |
| Material Type | Polycast Filament | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Natural | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PolyCast | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polymaker | ||
Material Type Polycast Filament | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Natural | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PolyCast | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Polymaker polycast natural, 1.75mm, weight is 750g. It is t designed to produce investment pattern for investment casting application. It achieve high success rate and consistent result.
Nozzle temperature is 190˚C – 220˚C
Printing speed is 40mm/s – 60mm/s
Bed temperature is 25˚C – 70˚C
Bed surface is glass with glue, blue tape
Related links
- Polymaker 2.85 mm Natural PolyCast 3D Printer Filament, 750 g
- Polymaker 1.75 mm Black PolySmooth 3D Printer Filament, 750 g
- Polymaker 1.75 mm White PolySmooth 3D Printer Filament, 750 g
- Polymaker 1.75 mm White Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Blue Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Black Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Grey Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g