Shining 3D Einscan H2 3D Scanner Handheld
- RS Stock No.:
- 334-098
- Mfr. Part No.:
- C7449
- Brand:
- Shining 3D
Subtotal (1 unit)*
Kr. 72 834,31
(exc. VAT)
Kr. 91 042,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 72 834,31 |
*price indicative
- RS Stock No.:
- 334-098
- Mfr. Part No.:
- C7449
- Brand:
- Shining 3D
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
| Brand | Shining 3D | |
| Product Type | 3D Scanner | |
| Connectivity | USB 3.0 | |
| Model Number | Einscan H2 | |
| Output File Type | P3, OBJ, STL, 3MF, ASC, PLY | |
| Handheld | Yes | |
| Point Distance | 3mm | |
| Scanning Accuracy | 50μm | |
| Height | 237mm | |
| Standards/Approvals | WEEE, KC, RoHS, CE, FCC | |
| Width | 110mm | |
| Length | 108mm | |
| Weight | 731.1g | |
| Select all | ||
|---|---|---|
Brand Shining 3D | ||
Product Type 3D Scanner | ||
Connectivity USB 3.0 | ||
Model Number Einscan H2 | ||
Output File Type P3, OBJ, STL, 3MF, ASC, PLY | ||
Handheld Yes | ||
Point Distance 3mm | ||
Scanning Accuracy 50μm | ||
Height 237mm | ||
Standards/Approvals WEEE, KC, RoHS, CE, FCC | ||
Width 110mm | ||
Length 108mm | ||
Weight 731.1g | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Shining 3D Einscan H2 improves on its predecessor with a 5MP resolution texture camera, enhanced accuracy, and 3 infrared VCSEL projectors for more photorealistic textures and better quality data. Its wide scanning area and adjustable working distance makes it suitable for various scenes and objects, both small and large, in narrow or wide spaces. It is an efficient 3D scanning tool that can revolutionize your workflow.
3 Infrared VCSEL Projectors
Data Acquisition Camera
5MP Texture Camera
White Light Projector
Ultra-wide FOV and adjustable working distance
Accuracy up to 0.05mm
Related links
- Shining 3D EinScan Rigil 3D Scanner Handheld
- Shining 3D EinScan Pro Series Markers for 3D Scanner 3D Scanner Handheld
- Shining 3D EinScan-SP 3D Scanner Handheld
- Shining 3D EinScan Industrial Pack 3D Scanner Handheld
- Shining 3D EinScan EINSTAR 3D Scanner 3D Scanner Handheld
- Shining 3D EinScan H Series Markers - 3000 Adhesive 3D Scanner Handheld
- Shining 3D EinScan Rigil Lite 3D Scanner Handheld
- Shining 3D EinScan-SE V2 3D Scanner