Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide 9V Battery

Subtotal (1 pack of 4 units)*

Kr. 212,90

(exc. VAT)

Kr. 266,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 212,90Kr. 53,225

*price indicative

RS Stock No.:
533-498
Mfr. Part No.:
GPPVA9VAS973
Brand:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Product Type

9V Battery

Series

GP Batteries Super Alkaline

Chemistry

Alkaline Manganese Dioxide

IEC Code

6LR61

Termination Type

Flat Contact

Depth

17.1mm

Standards/Approvals

IEC 6LP3146/6LR61, JIS 6LP3146/6LR61

Width

26.1mm

Height

48.5mm

Weight

47g

RoHS Status: Exempted

COO (Country of Origin):
CN
The Energizer Super Alkaline 9V batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.

Mercury Free Alkaline Manganese

Shelf life of 10 years

Nominal voltage is 1.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy