Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V

Subtotal (1 pack of 10 units)*

Kr. 137,17

(exc. VAT)

Kr. 171,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 09 November 2026
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 137,17Kr. 13,717

*price indicative

RS Stock No.:
665-471
Mfr. Part No.:
MN1500 P10 BOOST
Brand:
Duracell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell

Series

MN1500

Product Type

AA Battery

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

1.5V

Battery Size

AA

Number of Batteries

10

Termination Type

Flat

Standards/Approvals

ANSI

Weight

24g

Diameter

14.5mm

Height

50.5mm

RoHS Status: Exempted

COO (Country of Origin):
BE

Duracell MN1500 Series AA Battery, 1.5V Nominal Voltage, 24g Typical Weight - MN1500 P10 BOOST


This AA alkaline battery provides 1.5V power for a range of portable devices and industrial applications. It uses an alkaline manganese dioxide chemistry designed to deliver consistent voltage under varying loads and temperatures. The cell is suitable for equipment that requires standard cylindrical cells with flat terminations and conforms to recognised ANSI designation for interchangeability.

Features and Benefits:


• 1.5V nominal voltage for stable device operation
• 80mΩ impedance at 1kHz for effective high-drain performance
• Flat termination enabling flush mounting in battery compartments
• 24g typical weight for predictable mass in system designs
• Wide operating temperature range supporting -20°C to 54°C use

Applications


• Used with handheld measurement instruments
• Suitable for battery-powered lighting devices
• Can be used for portable consumer electronics
• Ideal for field test equipment in variable climates
• Used for remote controls and battery packs

What storage conditions extend shelf life?


Store cells between 6°C and 29°C to maintain long shelf-life characteristics.

How does impedance affect performance in high-drain devices?


Lower impedance at 1kHz reduces internal voltage drop under load, supporting high-drain alkaline applications.

What are the authorised standards for interchangeability?


The cell meets an ANSI designation for standard AA compatibility and form factor.

What are the expected volume and typical weight metrics?


Typical volume is 8.4cm3 and typical mass is 24g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy