LEDLENSER 500985 Lithium-ion Rechargeable AA Battery, 750 mAh - Pack of 1

Subtotal (1 unit)*

Kr. 225,08

(exc. VAT)

Kr. 281,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 225,08

*price indicative

RS Stock No.:
288-9539
Distrelec Article No.:
302-38-201
Mfr. Part No.:
500985
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Capacity

750mAh

Product Type

Rechargeable AA Battery

Number of Batteries

1

Chemistry

Lithium-ion

Series

500985

Weight

21.50g

Height

14mm

RoHS Status: Exempted

COO (Country of Origin):
CN

Ledlenser 500985 Series Rechargeable AA Battery, 750mAh Capacity, 21.5g Weight - 500985


This rechargeable AA battery provides a compact, single-cell power source for devices requiring a replaceable AA battery. It uses lithium-ion chemistry to deliver energy in a small form factor and is supplied as one unit for portable applications where lightweight power is required.

Features and Benefits:


• 750mAh capacity delivers extended run time per charge
• Lithium-ion chemistry offers stable voltage output during discharge
• Single-pack format simplifies replacement and inventory handling
• Low mass reduces carry weight for mobile equipment
• Compact form supports tight spaces and small device housings

Applications


• Suitable for handheld electronic test equipment
• Ideal for precision measuring instruments needing light cells
• Used with portable lighting solutions for reduced weight
• Can be used for field data loggers requiring long run times
• Suitable for consumer gadgets where Compact power is essential

What is the cell chemistry and how does it affect performance?


It uses lithium-ion chemistry which maintains a consistent discharge profile for predictable device behaviour.

How many cells are included in one purchase?


The offering contains a single battery intended for individual replacement needs.

What is the mass of the cell and why does it matter?


The cell weighs 21.5g which helps reduce load in handheld and portable applications.

What is the cell height and how does this influence compatibility?


The cell measures 14mm in height which enables fitting into devices with constrained internal clearances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy