Energizer MAX PLUS EP92 Zinc Manganese Dioxide AAA Battery 1.5 V

Subtotal (1 pack of 10 units)*

Kr. 182,08

(exc. VAT)

Kr. 227,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 18,208Kr. 182,08

*price indicative

RS Stock No.:
276-2672
Mfr. Part No.:
7638900437539
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

AAA Battery

Series

MAX PLUS EP92

Chemistry

Zinc Manganese Dioxide

Number of Batteries

10

Nominal Voltage

1.5V

IEC Code

LR03

NEDA Code

ANSI 24 A

Termination Type

Flat

Battery Size

AAA

Standards/Approvals

No

Weight

11.5g

Diameter

10.5mm

Height

44.5mm

RoHS Status: Exempted

Energizer MAX PLUS EP92 Series AAA Battery, 1.5V Nominal Voltage, 10 Batteries - 7638900437539


This AAA battery is a single‑use cylindrical cell designed to supply 1.5 V for a wide range of low-to-moderate drain devices. It uses a zinc-manganese dioxide chemistry to deliver electrical energy in everyday applications where Compact size and consistent voltage are required.

Features and Benefits:


• Nominal voltage 1.5 V provides stable output for standard electronics
• Zinc-manganese dioxide chemistry offers predictable discharge behaviour
• Flat termination enables flush contact in recessed holders
• Lightweight at 11.5 g reduces overall device mass
• Pack quantity of 10 supports multiple-device replacement cycles

Applications


• Suitable for handheld remote controls and key fobs
• Ideal for battery-powered torches and LED lights
• Used with portable audio devices and small radios
• Can be used for clocks and wall-mounted sensors
• Suitable for toys and childrens’ electronic gadgets

What are the cell geometry dimensions?


The cell has a height of 44.5 mm and a diameter of 10.5 mm.

How many cells are supplied in one purchase?


The product is supplied as a pack of 10 batteries.

What is the cell mass for weight-sensitive applications?


Each cell weighs 11.5 g which helps when minimising device weight.

Which termination style is used for contact arrangements?


The cell uses flat terminations to provide Planar contact surfaces.

What industry codes identify this battery type?


It is designated LR03 in IEC nomenclature and ANSI 24A in NEDA coding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy