Gp Batteries Nickel Metal Hydride AAA Nickel-Metal Hydride Battery, 650 mAh, 1.2 V
- RS Stock No.:
- 244-4665
- Mfr. Part No.:
- GPRHCH63E018
- Brand:
- Gp Batteries
Subtotal (1 pack of 4 units)*
Kr. 137,75
(exc. VAT)
Kr. 172,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 44 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | Kr. 34,438 | Kr. 137,75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 4
Kr. 92,55
(exc. VAT)
Kr. 115,69
(inc. VAT)
- RS Stock No.:
- 244-4665
- Mfr. Part No.:
- GPRHCH63E018
- Brand:
- Gp Batteries
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
| Brand | Gp Batteries | |
| Product Type | AAA Nickel-Metal Hydride Battery | |
| Battery Capacity | 650mAh | |
| Nominal Voltage | 1.2V | |
| Chemistry | Nickel Metal Hydride | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Flat | |
| Standards/Approvals | IEC | |
| Weight | 12.5g | |
| Height | 44.5mm | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Gp Batteries | ||
Product Type AAA Nickel-Metal Hydride Battery | ||
Battery Capacity 650mAh | ||
Nominal Voltage 1.2V | ||
Chemistry Nickel Metal Hydride | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Termination Type Flat | ||
Standards/Approvals IEC | ||
Weight 12.5g | ||
Height 44.5mm | ||
Diameter 10.5mm | ||
RoHS Status: Exempted
The Gp Batteries NiMH rechargeable AAA battery with eco-friendly properties, putting less stress on the environment and your wallet.
Operating temperature -20 °C to +50 °C
Charge retention Up to 80% after 12 months
Cycle Life Up to 500 times
Related links
- Gp Batteries NiMH AAA Nickel-Metal Hydride Battery 1.2 V
- Panasonic Panasonic Accu Power Nickel Metal Hydride AAA Nickel-Metal Hydride Battery 1.2 V
- Gp Batteries AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop Eneloop Pro Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Gp Batteries Nickel Metal Hydride 9V Battery
- GP300CHCB Gp Batteries Nickel Metal Hydride Rechargeable C Battery, 3 Ah
- Panasonic HHR70AAA Nickel Metal Hydride Rechargeable AAA Battery 1.2 V