Power Integrations, AC/DC Converter 9 A, 385V 13-Pin PFS7524L
- RS Stock No.:
- 146-2486
- Mfr. Part No.:
- PFS7524L
- Brand:
- Power Integrations
Subtotal (30 units, in tubes of 30)*
Kr. 825,51
(exc. VAT)
Kr. 1 031,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | Kr. 27,517 | Kr. 825,51 |
*price indicative
- RS Stock No.:
- 146-2486
- Mfr. Part No.:
- PFS7524L
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Maximum Input Voltage | 265V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 385V | |
| Mount Type | Through Hole | |
| Pin Count | 13 | |
| Maximum Output Current | 9A | |
| Minimum Input Voltage | 90V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 8.25mm | |
| Length | 16.59mm | |
| Standards/Approvals | RoHS | |
| Width | 2.06mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 385V | ||
Mount Type Through Hole | ||
Pin Count 13 | ||
Maximum Output Current 9A | ||
Minimum Input Voltage 90V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 8.25mm | ||
Length 16.59mm | ||
Standards/Approvals RoHS | ||
Width 2.06mm | ||
- COO (Country of Origin):
- CN
HiperPFS series PFC Controller AC-DC Converters
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a Compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.
AC-DC Converters, Power Integrations
Related links
- Power Integrations 385V 13-Pin PFS7524L
- Power Integrations 385V 13-Pin PFS7534H
- Power Integrations 385V 13-Pin PFS7537H
- Power Integrations 385V 13-Pin PFS7525H
- Power Integrations 385V 13-Pin PFS7538H
- Power Integrations 530V eSIP-16J
- Power Integrations 530V eSIP-16J LCS705HG
- Power Integrations 530V eSIP-16J LCS701HG