STMicroelectronics, AC/DC Converter, 800V 16-Pin, SOIC VIPER17HD
- RS Stock No.:
- 168-6474
- Mfr. Part No.:
- VIPER17HD
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
Kr. 305,55
(exc. VAT)
Kr. 381,95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | Kr. 6,111 | Kr. 305,55 |
| 500 - 1200 | Kr. 6,038 | Kr. 301,90 |
| 1250 + | Kr. 5,963 | Kr. 298,15 |
*price indicative
- RS Stock No.:
- 168-6474
- Mfr. Part No.:
- VIPER17HD
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 800V | |
| Mount Type | Surface | |
| Output Power | 9W | |
| Pin Count | 16 | |
| Switching Frequency | 115kHz | |
| Package Type | SOIC | |
| Minimum Input Voltage | 8.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.9mm | |
| Standards/Approvals | No | |
| Series | VIPER17 | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Supply Current | 270μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 800V | ||
Mount Type Surface | ||
Output Power 9W | ||
Pin Count 16 | ||
Switching Frequency 115kHz | ||
Package Type SOIC | ||
Minimum Input Voltage 8.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Length 9.9mm | ||
Standards/Approvals No | ||
Series VIPER17 | ||
Height 1.25mm | ||
Width 3.9mm | ||
Supply Current 270μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
AC/DC Converters, STMicroelectronics
Related links
- STMicroelectronics 800V 16-Pin, SOIC
- STMicroelectronics 800V 16-Pin, SOIC VIPER26HDTR
- STMicroelectronics 800V 16-Pin, SOIC VIPER38LDTR
- STMicroelectronics 800V 16-Pin, SO-16 VIPER16LDTR
- STMicroelectronics 800V 16-Pin, SO-16N VIPER26LDTR
- STMicroelectronics 800V 7-Pin, PDIP
- STMicroelectronics 800V 7-Pin, PDIP VIPER27HN
- STMicroelectronics 800V 7-Pin, PDIP VIPER17LN